55502432 | LAPP

45° hose screw fitting, M20, PA, IP65/IP67, black, (L) 47 mm, 55502432

Order No.: 33P7341
EAN: 4044777305780
MPN:
55502432
SILVYN MPC 45° M20X1,5 / 20 BK
55502432 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.7005 €
50 pcs.
4.4149 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55502432, LAPP

The 55502432 is a polyamide conduit gland for smooth and corrugated conduits. The 45° angle with integrated conduit connection enables best assembling.

Features

  • Dust protection
  • Moisture protection
  • Tensile strength
  • Halogen-free
  • Oil-resistant
  • Optimum strain relief
  • Temperature-resistant
  • UV-resistant
Technical specifications
Colour schwarz
Thread size M20
Length 47 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65/IP67
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes