55502453 | LAPP

Straight hose screw fitting, PG29, PA, IP65/IP67, gray, (L) 42 mm, 55502453

Order No.: 32P838
EAN: 4044774852706
MPN:
55502453
SILVYN MPC PG29/1 GY
Series: SILVYN MPC
55502453 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.9377 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.9377 €
Technical specifications
Farbe grau
Gewindegröße PG29
Länge 42 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes