55502457 | LAPP
Straight hose screw fitting, PG48, PA, IP65/IP67, gray, (L) 52 mm, 55502457
Unit Price (€ / pc.)
28.1078 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | grau | |
Thread size | PG48 | |
Length | 52 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |