55502460 | LAPP

Straight hose screw fitting, M16, PA, IP65/IP68, black, (L) 38 mm, 55502460

Order No.: 33P7370
EAN: 4044774463445
MPN:
55502460
SILVYN MPC M16 / 12 BK
Series: SILVYN MPC-M
55502460 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.9627 €
50 pcs.
3.7128 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55502460, LAPP

The 55502460 is a polyamide conduit gland for smooth and corrugated conduits. The hexagonal body with integrated conduit connection enables best assembling.

Features

  • Dust protection
  • Moisture protection
  • Tensile strength
  • Halogen-free
  • Oil-resistant
  • Optimum strain relief
  • Temperature-resistant
  • UV-resistant
Technical specifications
Colour schwarz
Thread size M16
Length 38 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65/IP68
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes