55502464 | LAPP
Straight hose screw fitting, M25, PA, IP65/IP68, black, (L) 45 mm, 55502464
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
10 pcs.
6.5093 €
50 pcs.
6.1047 €
100 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hose fitting, 55502464, LAPP
The 55502464 is a polyamide conduit gland for smooth and corrugated conduits. The hexagonal body with integrated conduit connection enables best assembling.
Features
- Dust protection
- Moisture protection
- Tensile strength
- Halogen-free
- Oil-resistant
- Optimum strain relief
- Temperature-resistant
- UV-resistant
Technical specifications
Colour | schwarz | |
Thread size | M25 | |
Length | 45 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP65/IP68 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |