55502468 | LAPP

Straight hose screw fitting, M63, PA, IP65/IP68, black, (L) 56 mm, 55502468

Order No.: 33P7388
EAN: 4044774463629
MPN:
55502468
SILVYN MPC M63 / 63 BK
Series: SILVYN MPC-M
55502468 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
38.0205 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.02 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0205 €
10 pcs.
34.7599 €
50 pcs.
32.5822 €
100 pcs.
30.4045 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55502468, LAPP

The 55502468 is a polyamide conduit gland for smooth and corrugated conduits. The hexagonal body with integrated conduit connection enables best assembling.

Features

  • Dust protection
  • Moisture protection
  • Tensile strength
  • Halogen-free
  • Oil-resistant
  • Optimum strain relief
  • Temperature-resistant
  • UV-resistant
Technical specifications
Colour schwarz
Thread size M63
Length 56 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65/IP68
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes