55502477 | LAPP

Straight hose screw fitting, PG36, PA, IP65/IP67, black, (L) 45 mm, 55502477

Order No.: 32P841
EAN: 4044774852560
MPN:
55502477
SILVYN MPC PG36 BK
Series: SILVYN MPC
55502477 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.6489 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
14.6489 €
Technical specifications
Farbe schwarz
Gewindegröße PG36
Länge 45 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes