55502478 | LAPP

Straight hose screw fitting, PG42, PA, IP65/IP67, black, (L) 51 mm, 55502478

Order No.: 32P843
EAN: 4044774852553
MPN:
55502478
SILVYN MPC PG42 BK
Series: SILVYN MPC
55502478 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
21.9436 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
21.9436 €
Technical specifications
Farbe schwarz
Gewindegröße PG42
Länge 51 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes