55502479 | LAPP

Straight hose screw fitting, PG48, PA, IP65/IP67, black, (L) 52 mm, 55502479

Order No.: 32P845
EAN: 4044774852546
MPN:
55502479
SILVYN MPC PG48 BK
Series: SILVYN MPC
55502479 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
27.6199 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.6199 €
Technical specifications
Colour schwarz
Thread size PG48
Length 52 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65/IP67
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes