55502480 | LAPP

90° hose screw fitting, M16, PA, IP65/IP67/IP68, black, (L) 38 mm, 55502480

Order No.: 33P7346
EAN: 4044774852539
MPN:
55502480
SILVYN MPC 90° M 16X1,5 / 16 BK
55502480 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
7.9016 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
7.2114 €
50 pcs.
6.7711 €
100 pcs.
6.3189 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55502480, LAPP

The 55502480 is a polyamide conduit gland for smooth and corrugated conduits. The 90° elbow with integrated conduit connection enables best assembling.

Features

  • Dust protection
  • Moisture protection
  • Tensile strength
  • Halogen-free
  • Oil-resistant
  • Optimum strain relief
  • Temperature-resistant
  • UV-resistant
Technical specifications
Colour schwarz
Thread size M16
Length 38 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65/IP67/IP68
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes