55502481 | LAPP

90° hose screw fitting, M20, PA, IP65/IP67/IP69, black, (L) 38 mm, 55502481

Order No.: 33P7348
EAN: 4044774852522
MPN:
55502481
SILVYN MPC 90° M 20X1,5 / 16 BK
55502481 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2348 €
10 pcs.
7.5208 €
50 pcs.
7.0567 €
100 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55502481, LAPP

The 55502481 is a polyamide conduit gland for smooth and corrugated conduits. The 90° elbow with integrated conduit connection enables best assembling.

Features

  • Dust protection
  • Moisture protection
  • Tensile strength
  • Halogen-free
  • Oil-resistant
  • Optimum strain relief
  • Temperature-resistant
  • UV-resistant
Technical specifications
Farbe schwarz
Gewindegröße M20
Länge 38 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP65/IP67/IP69
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes