55502494 | LAPP

Straight hose screw fitting, PG13, PA, IP65/IP67, black, (L) 37 mm, 55502494

Order No.: 32P831
EAN: 4044774852416
MPN:
55502494
SILVYN MPC PG13/2 BK
Series: SILVYN MPC
55502494 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.6295 €
Technical specifications
Colour schwarz
Thread size PG13
Length 37 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65/IP67
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes