55502608 | LAPP

Straight hose screw fitting, M50, 56 mm, brass, nickel-plated, IP54, metal, (L) 49 mm, 55502608

Order No.: 32P1377
EAN: 4044777311637
MPN:
55502608
SILVYN US-M 50X1,5 EE-K
Series: SILVYN US
55502608 LAPP Hose Fittings Image 1
55502608 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
159.4838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,594.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
159.4838 €
Technical specifications
Thread size M50
Nominal width 56 mm
Material Messing, vernickelt
Colour metall
Length 49 mm
Degree of protection (IP) IP54
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes