55502613 | LAPP

Straight hose screw fitting, M16, 17 mm, brass, nickel-plated, IP40, metal, (L) 33 mm, 55502613

Order No.: 32P1349
EAN: 4044777311675
MPN:
55502613
SILVYN US-M 16X1,5 AS
Series: SILVYN US
55502613 LAPP Hose Fittings Image 1
55502613 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
24.3593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,217.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
24.3593 €
Technical specifications
Thread size M16
Nominal width 17 mm
Material Messing, vernickelt
Colour metall
Length 33 mm
Degree of protection (IP) IP40
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes