55502618 | LAPP
Straight hose screw fitting, M50, 56 mm, brass, nickel-plated, IP40, metal, (L) 49 mm, 55502618
Unit Price (€ / pc.)
158.4366 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | metal | |
Thread size | M50 | |
Length | 49 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Nominal width | 56 mm | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |