55502619 | LAPP
Straight hose screw fitting, M63, 56 mm, brass, nickel-plated, IP40, metal, (L) 49 mm, 55502619
Unit Price (€ / pc.)
159.0673 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M63 | |
Nominal width | 56 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 49 mm | |
Degree of protection (IP) | IP40 | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |