55502627 | LAPP
Straight hose screw fitting, M40, 45 mm, brass, nickel-plated, IP65, metal, (L) 43 mm, 55502627
Unit Price (€ / pc.)
96.0449 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M40 | |
Nominal width | 45 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 43 mm | |
Degree of protection (IP) | IP65 | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |