55502628 | LAPP

Straight hose screw fitting, M50, 56 mm, brass, nickel-plated, IP65, metal, (L) 49 mm, 55502628

Order No.: 32P1375
EAN: 4044777311804
MPN:
55502628
SILVYN US-M 50X1,5 AS-P
Series: SILVYN US
LAPP
55502628 LAPP Hose Fittings Image 1
55502628 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
158.4366 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
158.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
158.4366 €
Technical specifications
Farbe metall
Gewindegröße M50
Länge 49 mm
Material Messing, vernickelt
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennweite 56 mm
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes