55502634 | LAPP

Straight hose screw fitting, M20, 21 mm, brass, nickel-plated, IP40, metal, (L) 33 mm, 55502634

Order No.: 32P1356
EAN: 4044777311385
MPN:
55502634
SILVYN US-M 20X1,5 EDU
Series: SILVYN US
LAPP
55502634 LAPP Hose Fittings Image 1
55502634 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
38.4132 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
38.4132 €
Technical specifications
Farbe metall
Gewindegröße M20
Länge 33 mm
Material Messing, vernickelt
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennweite 21 mm
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes