55502638 | LAPP

Straight hose screw fitting, M40, 45 mm, brass, nickel-plated, IP40, metal, (L) 43 mm, 55502638

Order No.: 32P1371
EAN: 4044777310883
MPN:
55502638
SILVYN US-M 40X1,5 EDU
Series: SILVYN US
55502638 LAPP Hose Fittings Image 1
55502638 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
107.6712 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,153.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
107.6712 €
Technical specifications
Thread size M40
Nominal width 45 mm
Material Messing, vernickelt
Colour metall
Length 43 mm
Degree of protection (IP) IP40
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes