55502645 | LAPP

Straight hose screw fitting, M25, 27 mm, brass, nickel-plated, IP54, metal, (L) 41 mm, 55502645

Order No.: 32P1363
EAN: 4044777311439
MPN:
55502645
SILVYN US-M 25X1,5 FPS-EDU
Series: SILVYN US
LAPP
55502645 LAPP Hose Fittings Image 1
55502645 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
50.4084 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
50.4084 €
Technical specifications
Colour metal
Thread size M25
Length 41 mm
Material brass, nickel-plated
max. operating temperature 125 °C
min. operating temperature -40 °C
Nominal width 27 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes