55502647 | LAPP

Straight hose screw fitting, M40, 45 mm, brass, nickel-plated, IP54, metal, (L) 43 mm, 55502647

Order No.: 32P1373
EAN: 4044777311460
MPN:
55502647
SILVYN US-M 40X1,5 FPS-EDU
Series: SILVYN US
LAPP
55502647 LAPP Hose Fittings Image 1
55502647 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
102.3876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
102.3876 €
Technical specifications
Colour metal
Thread size M40
Length 43 mm
Material brass, nickel-plated
max. operating temperature 125 °C
min. operating temperature -40 °C
Nominal width 45 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes