55502652 | LAPP

Straight hose screw fitting, PG9, 14 mm, brass, nickel-plated, IP54, metal, (L) 30 mm, 55502652

Order No.: 32P1320
EAN: 4044777311507
MPN:
55502652
SILVYN US PG 9 EE-K
Series: SILVYN US
55502652 LAPP Hose Fittings Image 1
55502652 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
19.9206 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
996.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
19.9206 €
Technical specifications
Thread size PG9
Nominal width 14 mm
Material Messing, vernickelt
Colour metall
Length 30 mm
Degree of protection (IP) IP54
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes