55502655 | LAPP
Straight hose screw fitting, PG16, 21 mm, brass, nickel-plated, IP54, metal, (L) 30 mm, 55502655
Unit Price (€ / pc.)
28.0721 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | PG16 | |
Nominal width | 21 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 30 mm | |
Degree of protection (IP) | IP54 | |
min. operating temperature | -10 °C | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |