55502657 | LAPP
Straight hose screw fitting, PG29, 36 mm, brass, nickel-plated, IP54, metal, (L) 40 mm, 55502657
Unit Price (€ / pc.)
60.3925 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | PG29 | |
Nominal width | 36 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 40 mm | |
Degree of protection (IP) | IP54 | |
min. operating temperature | -10 °C | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |