55502710 | LAPP

Straight hose screw fitting, PG7, 10 mm, brass, nickel-plated, IP54, metal, (L) 30.2 mm, 55502710

Order No.: 32P682
EAN: 4044773261820
MPN:
55502710
SILVYN LGS-2 PG 7
Series: SILVYN LGS-2
55502710 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.3752 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
143.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.3752 €
Technical specifications
Thread size PG7
Nominal width 10 mm
Material Messing, vernickelt
Colour metall
Length 30.2 mm
Degree of protection (IP) IP54
min. operating temperature -50 °C
max. operating temperature 300 °C
Logistics
Country of origin GB
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes