55502720 | LAPP
Straight hose screw fitting, PG9, 12 mm, brass, nickel-plated, IP54, metal, (L) 32.2 mm, 55502720
Unit Price (€ / pc.)
16.4815 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | PG9 | |
Nominal width | 12 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 32.2 mm | |
Degree of protection (IP) | IP54 | |
min. operating temperature | -50 °C | |
max. operating temperature | 300 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |