55502770 | LAPP

Straight hose screw fitting, PG29, 32 mm, brass, nickel-plated, IP54, metal, (L) 48 mm, 55502770

Order No.: 32P679
EAN: 4044773261530
MPN:
55502770
SILVYN LGS-2 PG 29
Series: SILVYN LGS-2
55502770 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
38.1752 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
381.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
38.1752 €
Technical specifications
Thread size PG29
Nominal width 32 mm
Material Messing, vernickelt
Colour metall
Length 48 mm
Degree of protection (IP) IP54
min. operating temperature -50 °C
max. operating temperature 300 °C
Logistics
Country of origin GB
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes