55502780 | LAPP

Straight hose screw fitting, PG36, 40 mm, brass, nickel-plated, IP54, metal, (L) 51.2 mm, 55502780

Order No.: 32P680
EAN: 4044773261516
MPN:
55502780
SILVYN LGS-2 PG 36
Series: SILVYN LGS-2
55502780 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
63.3318 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
253.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
63.3318 €
Technical specifications
Thread size PG36
Nominal width 40 mm
Material Messing, vernickelt
Colour metall
Length 51.2 mm
Degree of protection (IP) IP54
min. operating temperature -50 °C
max. operating temperature 300 °C
Logistics
Country of origin GB
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes