55503172 | LAPP

Straight hose screw fitting, M20, 20 mm, stainless steel/brass, nickel-plated, IP40, metal, (L) 26.3 mm, 55503172

Order No.: 32P623
EAN: 4044776775683
MPN:
55503172
SILVYN LGEF M20x1,5/2 MS
Series: SILVYN LGEF-M
55503172 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.3867 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
153.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.3867 €
Technical specifications
Thread size M20
Nominal width 20 mm
Material Edelstahl/Messing, vernickelt
Colour metall
Length 26.3 mm
Degree of protection (IP) IP40
min. operating temperature -100 °C
max. operating temperature 400 °C
Logistics
Country of origin GB
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes