55503175 | LAPP
Straight hose screw fitting, M40, 40 mm, stainless steel/brass, nickel-plated, IP40, metal, (L) 39 mm, 55503175
Unit Price (€ / pc.)
51.4318 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M40 | |
Nominal width | 40 mm | |
Material | Edelstahl/Messing, vernickelt | |
Colour | metall | |
Length | 39 mm | |
Degree of protection (IP) | IP40 | |
min. operating temperature | -100 °C | |
max. operating temperature | 400 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |