55503176 | LAPP

Straight hose screw fitting, M50, 50 mm, stainless steel/brass, nickel-plated, IP40, metal, (L) 42 mm, 55503176

Order No.: 32P627
EAN: 4044776775720
MPN:
55503176
SILVYN LGEF M50x1,5 MS
Series: SILVYN LGEF-M
55503176 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
112.4431 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
449.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
112.4431 €
Technical specifications
Thread size M50
Nominal width 50 mm
Material Edelstahl/Messing, vernickelt
Colour metall
Length 42 mm
Degree of protection (IP) IP40
min. operating temperature -100 °C
max. operating temperature 400 °C
Logistics
Country of origin GB
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes