55503200 | LAPP

Straight hose screw fitting, M12, 10 mm, stainless steel/brass, nickel-plated, IP40, metal, (L) 21 mm, 55503200

Order No.: 32P630
EAN: 4044773260243
MPN:
55503200
SILVYN LGEF-M 12x1,5 AISI 316
Series: SILVYN LGEF-M
55503200 LAPP Hose Fittings Image 1
55503200 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
45.339 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.339 €
Technical specifications
Thread size M12
Nominal width 10 mm
Material Edelstahl/Messing, vernickelt
Colour metall
Length 21 mm
Degree of protection (IP) IP40
min. operating temperature -100 °C
max. operating temperature 400 °C
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes