55503201 | LAPP

Straight hose screw fitting, M16, 12 mm, stainless steel/brass, nickel-plated, IP40, metal, (L) 23 mm, 55503201

Order No.: 32P635
EAN: 4044773260236
MPN:
55503201
SILVYN LGEF-M16x1,5/1 AISI 316
Series: SILVYN LGEF-M
55503201 LAPP Hose Fittings Image 1
55503201 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
49.2065 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.2065 €
Technical specifications
Thread size M16
Nominal width 12 mm
Material Edelstahl/Messing, vernickelt
Colour metall
Length 23 mm
Degree of protection (IP) IP40
min. operating temperature -100 °C
max. operating temperature 400 °C
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes