55503203 | LAPP

Straight hose screw fitting, M20, 20 mm, stainless steel/brass, nickel-plated, IP40, metal, (L) 26.3 mm, 55503203

Order No.: 32P637
EAN: 4044773260212
MPN:
55503203
SILVYN LGEF-M20x1,5/1 AISI 316
Series: SILVYN LGEF-M
55503203 LAPP Hose Fittings Image 1
55503203 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
54.7281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.7281 €
Technical specifications
Farbe metall
Gewindegröße M20
Länge 26.3 mm
Material Edelstahl/Messing, vernickelt
max. Temperatur 400 °C
min. Temperatur -100 °C
Nennweite 20 mm
Schutzart (IP) IP40
Logistics
Ursprungsland GB
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes