55503207 | LAPP

Straight hose screw fitting, M50, 50 mm, stainless steel/brass, nickel-plated, IP40, metal, (L) 44.5 mm, 55503207

Order No.: 32P634
EAN: 4044774852348
MPN:
55503207
SILVYN LGEF-M 50x1,5 AISI 316
Series: SILVYN LGEF-M
55503207 LAPP Hose Fittings Image 1
55503207 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
259.1582 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
259.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
259.1582 €
Technical specifications
Thread size M50
Nominal width 50 mm
Material Edelstahl/Messing, vernickelt
Colour metall
Length 44.5 mm
Degree of protection (IP) IP40
min. operating temperature -100 °C
max. operating temperature 400 °C
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes