55503223 | LAPP
Straight hose screw fitting, M20, 16 mm, brass, nickel-plated, IP54, metal, (L) 21 mm, 55503223
Unit Price (€ / pc.)
16.6124 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 55503223, LAPP
The 55503223 is a nickel-plated brass conduit fitting that offers IP65 protection due to its integrated pressure seal.
Features
- High tensile strength
- High mechanical strength
- Oil resistant
- Corrosion resistant
- High chemical resistant
- Reliability
- Temperature-resistant
Technical specifications
Thread size | M20 | |
Nominal width | 16 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 21 mm | |
Degree of protection (IP) | IP54 | |
min. operating temperature | -50 °C | |
max. operating temperature | 300 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |