55503224 | LAPP

Straight hose screw fitting, M20, 20 mm, brass, nickel-plated, IP65, metal, (L) 33.5 mm, 55503224

Order No.: 33P3652
EAN: 4044773259483
MPN:
55503224
SILVYN LCG-M 20X1,5/2
Series: SILVYN LCG-M
55503224 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
16.9694 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
169.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
16.9694 €

Conduit fitting, 55503224, LAPP

The 55503224 is a nickel-plated brass conduit fitting that offers IP65 protection due to its integrated pressure seal.

Features

  • High tensile strength
  • High mechanical strength
  • Oil resistant
  • Corrosion resistant
  • High chemical resistant
  • Reliability
  • Temperature-resistant
Technical specifications
Thread size M20
Nominal width 20 mm
Material Messing, vernickelt
Colour metall
Length 33.5 mm
Degree of protection (IP) IP65
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes