55503225 | LAPP
Straight hose screw fitting, M25, 25 mm, brass, nickel-plated, IP65, metal, (L) 26.5 mm, 55503225
Unit Price (€ / pc.)
23.3002 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 55503225, LAPP
The 55503225 is a nickel-plated brass conduit fitting that offers IP65 protection due to its integrated pressure seal.
Features
- High tensile strength
- High mechanical strength
- Oil resistant
- Corrosion resistant
- High chemical resistant
- Reliability
- Temperature-resistant
Technical specifications
Thread size | M25 | |
Nominal width | 25 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 26.5 mm | |
Degree of protection (IP) | IP65 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |