55503231 | LAPP

90° hose screw fitting, M20, 20 mm, PA/brass, nickel plated, IP65, metal, 55503231

Order No.: 32P614
EAN: 4044773259421
MPN:
55503231
SILVYN LCW-M 20x1,5/2
Series: SILVYN LCW-M
55503231 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
42.4235 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
424.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
42.4235 €
Technical specifications
Colour metall
Thread size M20
Material PA/Messing, vernickelt
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 20 mm
Degree of protection (IP) IP65
Logistics
Country of origin GB
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes