55503471 | LAPP
Straight hose screw fitting, M16, 16 mm, PA/brass, nickel plated, IP65, metal, (L) 40.9 mm, 55503471
Unit Price (€ / pc.)
29.7738 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M16 | |
Nominal width | 16 mm | |
Material | PA/Messing, vernickelt | |
Colour | metall | |
Length | 40.9 mm | |
Degree of protection (IP) | IP65 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |