55503498 | LAPP

Straight hose screw fitting, M63, 63 mm, Stainless steel/Brass, nickel-plated, IP40, metal, (L) 63.2 mm, 55503498

Order No.: 32P657
EAN: 4044777305537
MPN:
55503498
SILVYN LGES M63x1,5 MS
Series: SILVYN LGES-M
LAPP
55503498 LAPP Hose Fittings Image 1
55503498 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
188.1390 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
188.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.1390 €
Technical specifications
Farbe metall
Gewindegröße M63
Länge 63.2 mm
Material Edelstahl/Messing, vernickelt
max. Temperatur 400 °C
min. Temperatur -100 °C
Nennweite 63 mm
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes