55503499 | LAPP

Straight hose screw fitting, PG48, 50.8 mm, brass, nickel-plated, IP67, metal, (L) 66 mm, 55503499

Order No.: 32P302
EAN: 4044777305544
MPN:
55503499
SILVYN HIPRO.AMG PG 48MS
55503499 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
159.3053 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
318.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
159.3053 €
Technical specifications
Farbe metall
Gewindegröße PG48
Länge 66 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 50.8 mm
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes