55503502 | LAPP

45° hose screw fitting, PG16, brass, nickel-plated, IP67, metal, (L) 33 mm, 55503502

Order No.: 32P267
EAN: 4044777305575
MPN:
55503502
SILVYN HIPRO.AMG 45° PG 16MS
55503502 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
46.8503 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
468.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
46.8503 €
Technical specifications
Farbe metall
Gewindegröße PG16
Länge 33 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes