55503504 | LAPP

45° hose screw fitting, PG29, 25.4 mm, brass, nickel-plated, IP67, metal, (L) 46 mm, 55503504

Order No.: 32P269
EAN: 4044777305599
MPN:
55503504
SILVYN HIPRO.AMG 45° PG 29MS
55503504 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
97.5086 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
487.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
97.5086 €
Technical specifications
Farbe metall
Gewindegröße PG29
Länge 46 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 25.4 mm
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes