55503506 | LAPP

45° hose screw fitting, PG42, brass, nickel-plated, IP67, metal, (L) 59 mm, 55503506

Order No.: 32P271
EAN: 4044777305612
MPN:
55503506
SILVYN HIPRO.AMG 45° PG 42MS
55503506 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
172.0978 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
344.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
172.0978 €
Technical specifications
Farbe metall
Gewindegröße PG42
Länge 59 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes