55503507 | LAPP
45° hose screw fitting, PG48, 50.8 mm, brass, nickel-plated, IP67, metal, (L) 71 mm, 55503507
Order No.: 32P272
EAN: 4044777305629
MPN:
55503507
SILVYN HIPRO.AMG 45° PG 48MS
Series: SILVYN HIPROJACKET
Unit Price (€ / pc.)
250.2332 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | PG48 | |
Nominal width | 50.8 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 71 mm | |
Degree of protection (IP) | IP67 | |
min. operating temperature | -45 °C | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |