55503510 | LAPP

90° hose screw fitting, PG16, brass, nickel-plated, IP67, metal, (L) 43 mm, 55503510

Order No.: 32P282
EAN: 4044777305650
MPN:
55503510
SILVYN HIPRO.AMG 90° PG 16MS
55503510 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
32.0348 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
320.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
32.0348 €
Technical specifications
Colour metall
Thread size PG16
Length 43 mm
Material Messing, vernickelt
max. operating temperature 105 °C
min. operating temperature -45 °C
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes