55503516 | LAPP

Straight hose screw fitting, M16, 13 mm, brass, nickel-plated, IP54/IP67, metal, (L) 35 mm, 55503516

Order No.: 32P288
EAN: 4044777311903
MPN:
55503516
SILVYN HIPRO.AMG M16x1,5MS
55503516 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
24.8353 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
248.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.8353 €
Technical specifications
Farbe metall
Gewindegröße M16
Länge 35 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 13 mm
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes