55503519 | LAPP

Straight hose screw fitting, M32, 25 mm, brass, nickel-plated, IP54/IP67, metal, (L) 46 mm, 55503519

Order No.: 32P291
EAN: 4044777311934
MPN:
55503519
SILVYN HIPRO.AMG M32x1,5MS
55503519 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
53.3477 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
266.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
53.3477 €
Technical specifications
Farbe metall
Gewindegröße M32
Länge 46 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 25 mm
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes